Part Details for 550C472U400DE2AS by Cornell Dubilier Electronics Inc
Overview of 550C472U400DE2AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C472U400DE2AS
550C472U400DE2AS CAD Models
550C472U400DE2AS Part Data Attributes
|
550C472U400DE2AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C472U400DE2AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 75% +Tol, 10% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21.4 mΩ | |
Length | 130.942 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 19800 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C472U400DE2AS
This table gives cross-reference parts and alternative options found for 550C472U400DE2AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C472U400DE2AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C472U400DE1EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 550C472U400DE2AS vs 550C472U400DE1EP |
550C472U400DE2EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 550C472U400DE2AS vs 550C472U400DE2EP |
550C472U400DE2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 550C472U400DE2AS vs 550C472U400DE2F |
550C472U400DE1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 550C472U400DE2AS vs 550C472U400DE1DS |
550C472U400DE1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 550C472U400DE2AS vs 550C472U400DE1G |
550C472U400DE1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 550C472U400DE2AS vs 550C472U400DE1AS |
550C472U400DE2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 550C472U400DE2AS vs 550C472U400DE2B |
550C472U400DE1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 550C472U400DE2AS vs 550C472U400DE1B |
550C472U400DE2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 550C472U400DE2AS vs 550C472U400DE2HS |
550C472U400DE1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 75% +Tol, 10% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 550C472U400DE2AS vs 550C472U400DE1D |