Part Details for 550C441T450EB1MP by Cornell Dubilier Electronics Inc
Overview of 550C441T450EB1MP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C441T450EB1MP
550C441T450EB1MP CAD Models
550C441T450EB1MP Part Data Attributes
|
550C441T450EB1MP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C441T450EB1MP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 440uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 440 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
Length | 80.142 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.05 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C441T450EB1MP
This table gives cross-reference parts and alternative options found for 550C441T450EB1MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C441T450EB1MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C441T450EB2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 440uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C441T450EB1MP vs 550C441T450EB2BP |
550C441T450EB1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 440uF, | Cornell Dubilier Electronics Inc | 550C441T450EB1MP vs 550C441T450EB1MS |
550C441T450EB2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 440uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C441T450EB1MP vs 550C441T450EB2BS |
550C441T450EB2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 440uF, | Cornell Dubilier Electronics Inc | 550C441T450EB1MP vs 550C441T450EB2M |
550C441T450EB1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 440uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C441T450EB1MP vs 550C441T450EB1BS |
550C441T450EB1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 440uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C441T450EB1MP vs 550C441T450EB1B |
550C441T450EB1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 440uF, | Cornell Dubilier Electronics Inc | 550C441T450EB1MP vs 550C441T450EB1AP |
550C441T450EB2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 440uF, | Cornell Dubilier Electronics Inc | 550C441T450EB1MP vs 550C441T450EB2AP |
550C441T450EB2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 440uF, | Cornell Dubilier Electronics Inc | 550C441T450EB1MP vs 550C441T450EB2AS |
550C441T450EB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 440uF, | Cornell Dubilier Electronics Inc | 550C441T450EB1MP vs 550C441T450EB2A |