Part Details for 550C391M350AH1BP by Cornell Dubilier Electronics Inc
Overview of 550C391M350AH1BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C391M350AH1BP
550C391M350AH1BP CAD Models
550C391M350AH1BP Part Data Attributes
|
550C391M350AH1BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C391M350AH1BP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.54 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 284 mΩ | |
Leakage Current | 1.10838 mA | |
Length | 67.442 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C391M350AH1BP
This table gives cross-reference parts and alternative options found for 550C391M350AH1BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C391M350AH1BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550391M350AH2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 550C391M350AH1BP vs 550391M350AH2AP |
550C391M350AH2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 550C391M350AH1BP vs 550C391M350AH2MS |
550391M350AH1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 550C391M350AH1BP vs 550391M350AH1M |
550391M350AH2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 550C391M350AH1BP vs 550391M350AH2A |
550C391M350AH2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 390uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C391M350AH1BP vs 550C391M350AH2BP |
550C391M350AH2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 550C391M350AH1BP vs 550C391M350AH2A |
550C391M350AH1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 550C391M350AH1BP vs 550C391M350AH1AP |
550C391M350AH2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 550C391M350AH1BP vs 550C391M350AH2AP |
550391M350AH2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 550C391M350AH1BP vs 550391M350AH2AS |
550C391M350AH1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 550C391M350AH1BP vs 550C391M350AH1MP |