Part Details for 550C372T500DP2BS by Cornell Dubilier Electronics Inc
Overview of 550C372T500DP2BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C372T500DP2BS
550C372T500DP2BS CAD Models
550C372T500DP2BS Part Data Attributes
|
550C372T500DP2BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C372T500DP2BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3700uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32.4 mΩ | |
Leakage Current | 4.08044 mA | |
Length | 149.992 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 6048 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C372T500DP2BS
This table gives cross-reference parts and alternative options found for 550C372T500DP2BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C372T500DP2BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550C372T500DP2F | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | 550C372T500DP2BS vs 550C372T500DP2F |
550C372T500DP1AS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | 550C372T500DP2BS vs 550C372T500DP1AS |
550C372T500DP1E | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | 550C372T500DP2BS vs 550C372T500DP1E |
550C372T500DP2DS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | 550C372T500DP2BS vs 550C372T500DP2DS |
550C372T500DP1ES | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | 550C372T500DP2BS vs 550C372T500DP1ES |
550C372T500DP2E | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | 550C372T500DP2BS vs 550C372T500DP2E |
550C372T500DP1F | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | 550C372T500DP2BS vs 550C372T500DP1F |
550C372T500DP1A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | 550C372T500DP2BS vs 550C372T500DP1A |
550C372T500DP2B | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3700uF, Chassis Mount, CAN, ROHS COMPLIANT | 550C372T500DP2BS vs 550C372T500DP2B |
550C372T500DP1GP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | 550C372T500DP2BS vs 550C372T500DP1GP |