Part Details for 550C372T500DP2B by Cornell Dubilier Electronics Inc
Overview of 550C372T500DP2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C372T500DP2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-1768-ND
|
DigiKey | CAP ALUM 3700UF 500V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.7820 | Buy Now |
DISTI #
598-550C372T500DP2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3700uF 500V -10%+50% RoHS: Compliant | 0 |
|
$163.6300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 3700uF -10% +50% - 500V - 85°C - 5.875" x 3" Dia. RoHS: Compliant | 0 |
|
$158.0000 / $432.7500 | Buy Now |
Part Details for 550C372T500DP2B
550C372T500DP2B CAD Models
550C372T500DP2B Part Data Attributes
|
550C372T500DP2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C372T500DP2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3700uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 37.6 mΩ | |
Leakage Current | 4 mA | |
Length | 149.992 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C372T500DP2B
This table gives cross-reference parts and alternative options found for 550C372T500DP2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C372T500DP2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C372T500DP1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T500DP2B vs 550C372T500DP1A |
550C372T500DP1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T500DP2B vs 550C372T500DP1AS |
550C372T500DP1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T500DP2B vs 550C372T500DP1H |
550C372T500DP2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T500DP2B vs 550C372T500DP2AS |
550C372T500DP1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T500DP2B vs 550C372T500DP1FP |
550C372T500DP2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T500DP2B vs 550C372T500DP2DS |
550C372T500DP2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T500DP2B vs 550C372T500DP2AP |
550C372T500DP1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T500DP2B vs 550C372T500DP1DP |
550C372T500DP2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T500DP2B vs 550C372T500DP2GP |
550C372T500DP2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T500DP2B vs 550C372T500DP2FP |