Part Details for 550C372T450DF1EP by Cornell Dubilier Electronics Inc
Overview of 550C372T450DF1EP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C372T450DF1EP
550C372T450DF1EP CAD Models
550C372T450DF1EP Part Data Attributes
|
550C372T450DF1EP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C372T450DF1EP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20.2 mΩ | |
Length | 143.642 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 20900 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C372T450DF1EP
This table gives cross-reference parts and alternative options found for 550C372T450DF1EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C372T450DF1EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C372T450DF2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3700uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C372T450DF1EP vs 550C372T450DF2B |
550C372T450DF1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF1EP vs 550C372T450DF1ES |
550C372T450DF2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF1EP vs 550C372T450DF2DS |
550C372T450DF1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF1EP vs 550C372T450DF1FP |
550C372T450DF2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF1EP vs 550C372T450DF2GS |
550C372T450DF1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF1EP vs 550C372T450DF1A |
550C372T450DF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3700uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C372T450DF1EP vs 550C372T450DF2BS |
550C372T450DF2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF1EP vs 550C372T450DF2AP |
550C372T450DF1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF1EP vs 550C372T450DF1E |
550C372T450DF2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF1EP vs 550C372T450DF2GP |