Part Details for 550C332M450DE2DP by Cornell Dubilier Electronics Inc
Overview of 550C332M450DE2DP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C332M450DE2DP
550C332M450DE2DP CAD Models
550C332M450DE2DP Part Data Attributes
|
550C332M450DE2DP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C332M450DE2DP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22.7 mΩ | |
Length | 130.942 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 19200 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C332M450DE2DP
This table gives cross-reference parts and alternative options found for 550C332M450DE2DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C332M450DE2DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C332M450DE2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 550C332M450DE2DP vs 550C332M450DE2F |
550C332M450DE1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 550C332M450DE2DP vs 550C332M450DE1G |
550C332M450DE2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C332M450DE2DP vs 550C332M450DE2B |
550C332M450DE1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C332M450DE2DP vs 550C332M450DE1B |
550C332M450DE1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 550C332M450DE2DP vs 550C332M450DE1DP |
550C332M450DE2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 550C332M450DE2DP vs 550C332M450DE2A |
550C332M450DE1GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 550C332M450DE2DP vs 550C332M450DE1GP |
550C332M450DE2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 550C332M450DE2DP vs 550C332M450DE2H |
550C332M450DE2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 550C332M450DE2DP vs 550C332M450DE2AP |
550C332M450DE2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 550C332M450DE2DP vs 550C332M450DE2FP |