Part Details for 550C282U350DB2AS by Cornell Dubilier Electronics Inc
Overview of 550C282U350DB2AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C282U350DB2AS
550C282U350DB2AS CAD Models
550C282U350DB2AS Part Data Attributes
|
550C282U350DB2AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C282U350DB2AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 2800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41.2 mΩ | |
Length | 80.142 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 12200 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C282U350DB2AS
This table gives cross-reference parts and alternative options found for 550C282U350DB2AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C282U350DB2AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C282U350DB2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 2800uF, | Cornell Dubilier Electronics Inc | 550C282U350DB2AS vs 550C282U350DB2BP |
550C282U350DB2HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 2800uF, | Cornell Dubilier Electronics Inc | 550C282U350DB2AS vs 550C282U350DB2HP |
550C282U350DB1GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 2800uF, | Cornell Dubilier Electronics Inc | 550C282U350DB2AS vs 550C282U350DB1GP |
550C282U350DB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 2800uF, | Cornell Dubilier Electronics Inc | 550C282U350DB2AS vs 550C282U350DB2A |
550C282U350DB2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 2800uF, | Cornell Dubilier Electronics Inc | 550C282U350DB2AS vs 550C282U350DB2GS |
550C282U350DB1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 2800uF, | Cornell Dubilier Electronics Inc | 550C282U350DB2AS vs 550C282U350DB1B |
550C282U350DB2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 2800uF, | Cornell Dubilier Electronics Inc | 550C282U350DB2AS vs 550C282U350DB2G |
550C282U350DB2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 2800uF, | Cornell Dubilier Electronics Inc | 550C282U350DB2AS vs 550C282U350DB2AP |
550C282U350DB2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 2800uF, | Cornell Dubilier Electronics Inc | 550C282U350DB2AS vs 550C282U350DB2GP |
550C282U350DB2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 75% +Tol, 10% -Tol, 2800uF, | Cornell Dubilier Electronics Inc | 550C282U350DB2AS vs 550C282U350DB2B |