Part Details for 550C202T300BC2M by Cornell Dubilier Electronics Inc
Overview of 550C202T300BC2M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550C202T300BC2M
550C202T300BC2M CAD Models
550C202T300BC2M Part Data Attributes
|
550C202T300BC2M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C202T300BC2M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60.7 mΩ | |
Length | 105.542 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 8600 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C202T300BC2M
This table gives cross-reference parts and alternative options found for 550C202T300BC2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C202T300BC2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C202T300BC1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 2000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C202T300BC2M vs 550C202T300BC1B |
550C202T300BC2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 2000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C202T300BC2M vs 550C202T300BC2B |
550C202T300BC2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 550C202T300BC2M vs 550C202T300BC2MS |
550C202T300BC1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 550C202T300BC2M vs 550C202T300BC1MS |
550C202T300BC1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 2000uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C202T300BC2M vs 550C202T300BC1BP |
550C202T300BC2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 2000uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C202T300BC2M vs 550C202T300BC2BS |
550C202T300BC1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 550C202T300BC2M vs 550C202T300BC1AS |
550C202T300BC2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 2000uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C202T300BC2M vs 550C202T300BC2BP |
550C202T300BC1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 550C202T300BC2M vs 550C202T300BC1M |
550C202T300BC1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 550C202T300BC2M vs 550C202T300BC1A |