Datasheets
550C153M250FF0GP by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 15000uF,

Part Details for 550C153M250FF0GP by Cornell Dubilier Electronics Inc

Overview of 550C153M250FF0GP by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 550C153M250FF0GP

550C153M250FF0GP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

550C153M250FF0GP Part Data Attributes

550C153M250FF0GP Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
550C153M250FF0GP Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 15000uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 88.9 mm
Dielectric Material ALUMINUM (WET)
ESR 11 mΩ
Length 142.88 mm
Mounting Feature STUD MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 31200 mA
Surface Mount NO
Terminal Pitch 31.75 mm
Terminal Shape BINDING POST

Alternate Parts for 550C153M250FF0GP

This table gives cross-reference parts and alternative options found for 550C153M250FF0GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C153M250FF0GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
550C153M250FF0DP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 550C153M250FF0GP vs 550C153M250FF0DP
550C153M250FF0ES Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 15000uF, Cornell Dubilier Electronics Inc 550C153M250FF0GP vs 550C153M250FF0ES
550C153M250FF0D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 550C153M250FF0GP vs 550C153M250FF0D
550C153M250FF0H Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 15000uF, Cornell Dubilier Electronics Inc 550C153M250FF0GP vs 550C153M250FF0H
550C153M250FF0DS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 15000uF, Stud Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 550C153M250FF0GP vs 550C153M250FF0DS
550C153M250FF0GS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 15000uF, Cornell Dubilier Electronics Inc 550C153M250FF0GP vs 550C153M250FF0GS
550C153M250FF0HP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 15000uF, Cornell Dubilier Electronics Inc 550C153M250FF0GP vs 550C153M250FF0HP
550C153M250FF0HS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 15000uF, Cornell Dubilier Electronics Inc 550C153M250FF0GP vs 550C153M250FF0HS
550C153M250FF0G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 15000uF, Cornell Dubilier Electronics Inc 550C153M250FF0GP vs 550C153M250FF0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550C153M250FF0GP by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550C153M250FF0GP by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 550C153M250FF0GP would you like to use for your alert(s)?
  • Please alert me when 550C153M250FF0GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550C153M250FF0GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550C153M250FF0GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550C153M250FF0GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550C153M250FF0GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550C153M250FF0GP by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: