Part Details for 550C142U500BF2B by Cornell Dubilier Electronics Inc
Overview of 550C142U500BF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C142U500BF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550C142U500BF2B-ND
|
DigiKey | CAP ALUM 1400UF 500V SCREW CHAS Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.2098 | Buy Now |
DISTI #
598-550C142U500BF2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$107.4900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1400uF -10% +75% - 500V - 85°C - 5.625" x 2" Dia. RoHS: Compliant | 0 |
|
$103.1100 / $273.8500 | Buy Now |
DISTI #
550C142U500BF2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 42 | 0 |
|
$80.7200 / $111.2200 | Buy Now |
Part Details for 550C142U500BF2B
550C142U500BF2B CAD Models
550C142U500BF2B Part Data Attributes
|
550C142U500BF2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C142U500BF2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 75% +Tol, 10% -Tol, 1400uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 1400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 91.5 mΩ | |
Leakage Current | 2.50998 mA | |
Length | 143.642 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 2808 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C142U500BF2B
This table gives cross-reference parts and alternative options found for 550C142U500BF2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C142U500BF2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C142U500BF1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 75% +Tol, 10% -Tol, 1400uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C142U500BF2B vs 550C142U500BF1BP |
550C142U500BF1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | 550C142U500BF2B vs 550C142U500BF1AS |
550C142U500BF1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | 550C142U500BF2B vs 550C142U500BF1MP |
550C142U500BF1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 75% +Tol, 10% -Tol, 1400uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C142U500BF2B vs 550C142U500BF1BS |
550C142U500BF2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | 550C142U500BF2B vs 550C142U500BF2M |
550C142U500BF2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | 550C142U500BF2B vs 550C142U500BF2MP |
550C142U500BF1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | 550C142U500BF2B vs 550C142U500BF1MS |
550C142U500BF1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | 550C142U500BF2B vs 550C142U500BF1AP |
550C142U500BF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 75% +Tol, 10% -Tol, 1400uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C142U500BF2B vs 550C142U500BF2BS |
550C142U500BF2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 75% +Tol, 10% -Tol, 1400uF, | Cornell Dubilier Electronics Inc | 550C142U500BF2B vs 550C142U500BF2MS |