Datasheets
550AK491M520DG by:

LVPECL Output Clock Oscillator, 10MHz Min, 1417MHz Max, 491.52MHz Nom, ROHS COMPLIANT PACKAGE-6

Part Details for 550AK491M520DG by Skyworks Solutions Inc

Overview of 550AK491M520DG by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 550AK491M520DG

Part # Distributor Description Stock Price Buy
DISTI # 550AK491M520DG-ND
DigiKey XTAL OSC VCXO 491.5200MHZ LVPECL Min Qty: 50 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 50 $36.5146
$36.5146 Buy Now
DISTI # 634-550AK491M520DG
Mouser Electronics VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant 0
  • 50 $36.5000
  • 100 $35.7600
$35.7600 / $36.5000 Order Now
DISTI # 550AK491M520DG
Richardson RFPD OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for 550AK491M520DG

550AK491M520DG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

550AK491M520DG Part Data Attributes

550AK491M520DG Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
550AK491M520DG Skyworks Solutions Inc LVPECL Output Clock Oscillator, 10MHz Min, 1417MHz Max, 491.52MHz Nom, ROHS COMPLIANT PACKAGE-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Package Description ROHS COMPLIANT PACKAGE-6
Reach Compliance Code compliant
Additional Feature TRAY
Control Voltage-Max 3.3 V
Control Voltage-Min
Fall Time-Max 0.35 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 295 ppm
Frequency Stability 100%
JESD-609 Code e4
Linearity 10%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 1417 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 491.52 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Qualification Status Not Qualified
Rise Time-Max 0.35 ns
Supply Current-Max 130 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for 550AK491M520DG

This table gives cross-reference parts and alternative options found for 550AK491M520DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550AK491M520DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
550AK491M520DGR LVPECL Output Clock Oscillator, 10MHz Min, 1417MHz Max, 491.52MHz Nom, ROHS COMPLIANT PACKAGE-6 Skyworks Solutions Inc 550AK491M520DG vs 550AK491M520DGR

550AK491M520DG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 550AK491M520DG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 550AK491M520DG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 550AK491M520DG would you like to use for your alert(s)?
  • Please alert me when 550AK491M520DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 550AK491M520DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 550AK491M520DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 550AK491M520DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 550AK491M520DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 550AK491M520DG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: