Part Details for 550979-000 by TE Connectivity
Overview of 550979-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550979-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550979-000
|
Avnet Americas | Single Conductor Cable 20AWG Tin Plated Copper White 600Vac - Cable Rools/Shrink Tubing (Alt: 550979-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8379 / $0.9177 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$0.8530 | Buy Now |
DISTI #
RYC55PC1111-20-9-9CS2606
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1111-20-9-9CS2606 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
27740 Partner Stock |
|
$0.9720 / $1.6800 | Buy Now |
DISTI #
RYC55PC1111-20-9-9CS2606
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1111-20-9-9CS2606 | 0 |
|
Buy Now | |
DISTI #
000000000003953782
|
Sager | Hook-up Wire 55PC1111-20-9-9CS2606 Min Qty: 1 | 0 |
|
$0.9310 / $1.1700 | Buy Now |
DISTI #
550979-000
|
Avnet Abacus | (Alt: 550979-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
27740 Partner Stock |
|
$0.9720 / $1.6800 | Buy Now |