Part Details for 550964U6R3DP2BS by Cornell Dubilier Electronics Inc
Overview of 550964U6R3DP2BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550964U6R3DP2BS
550964U6R3DP2BS CAD Models
550964U6R3DP2BS Part Data Attributes
|
550964U6R3DP2BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550964U6R3DP2BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 960000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.5 mΩ | |
Length | 149.99 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 50000 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for 550964U6R3DP2BS
This table gives cross-reference parts and alternative options found for 550964U6R3DP2BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550964U6R3DP2BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550964U6R3DP1DP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550964U6R3DP2BS vs 550964U6R3DP1DP |
550964U6R3DP1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP2BS vs 550964U6R3DP1G |
550964U6R3DP1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP2BS vs 550964U6R3DP1AS |
550964U6R3DP1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP2BS vs 550964U6R3DP1HS |
550964U6R3DP2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP2BS vs 550964U6R3DP2ES |
550964U6R3DP2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP2BS vs 550964U6R3DP2FP |
550964U6R3DP1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP2BS vs 550964U6R3DP1FP |
550964U6R3DP2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP2BS vs 550964U6R3DP2F |
550964U6R3DP2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP2BS vs 550964U6R3DP2GS |
550964U6R3DP2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP2BS vs 550964U6R3DP2G |