Part Details for 550964U6R3DP0HP by Cornell Dubilier Electronics Inc
Overview of 550964U6R3DP0HP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550964U6R3DP0HP
550964U6R3DP0HP CAD Models
550964U6R3DP0HP Part Data Attributes
|
550964U6R3DP0HP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550964U6R3DP0HP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 960000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.5 mΩ | |
Length | 149.23 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 50000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550964U6R3DP0HP
This table gives cross-reference parts and alternative options found for 550964U6R3DP0HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550964U6R3DP0HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550964U6R3DP0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP0HP vs 550964U6R3DP0F |
550964U6R3DP0H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP0HP vs 550964U6R3DP0H |
550964U6R3DP0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP0HP vs 550964U6R3DP0E |
550964U6R3DP0HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP0HP vs 550964U6R3DP0HS |
550964U6R3DP0DS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550964U6R3DP0HP vs 550964U6R3DP0DS |
550964U6R3DP0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP0HP vs 550964U6R3DP0BP |
550964U6R3DP0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP0HP vs 550964U6R3DP0A |
550964U6R3DP0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP0HP vs 550964U6R3DP0B |
550964U6R3DP0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP0HP vs 550964U6R3DP0G |
550964U6R3DP0AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 960000uF, | Cornell Dubilier Electronics Inc | 550964U6R3DP0HP vs 550964U6R3DP0AS |