Part Details for 550942M050AH2A by Cornell Dubilier Electronics Inc
Overview of 550942M050AH2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550942M050AH2A
550942M050AH2A CAD Models
550942M050AH2A Part Data Attributes
|
550942M050AH2A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550942M050AH2A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 9400uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 9400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.53 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.5 mΩ | |
Length | 67.44 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10500 mA | |
Terminal Pitch | 12.7 mm |
Alternate Parts for 550942M050AH2A
This table gives cross-reference parts and alternative options found for 550942M050AH2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550942M050AH2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550942M050AH2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 9400uF, | Cornell Dubilier Electronics Inc | 550942M050AH2A vs 550942M050AH2B |
550942M050AH1MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 9400uF, | Cornell Dubilier Electronics Inc | 550942M050AH2A vs 550942M050AH1MP |
550942M050AH2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 9400uF, | Cornell Dubilier Electronics Inc | 550942M050AH2A vs 550942M050AH2AS |
550942M050AH1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 9400uF, | Cornell Dubilier Electronics Inc | 550942M050AH2A vs 550942M050AH1BP |
550942M050AH2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 9400uF, | Cornell Dubilier Electronics Inc | 550942M050AH2A vs 550942M050AH2BS |
550942M050AH1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 9400uF, | Cornell Dubilier Electronics Inc | 550942M050AH2A vs 550942M050AH1BS |
550942M050AH2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 9400uF, | Cornell Dubilier Electronics Inc | 550942M050AH2A vs 550942M050AH2M |
550942M050AH2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 9400uF, | Cornell Dubilier Electronics Inc | 550942M050AH2A vs 550942M050AH2MP |
550942M050AH1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 9400uF, | Cornell Dubilier Electronics Inc | 550942M050AH2A vs 550942M050AH1AS |
550942M050AH2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 9400uF, | Cornell Dubilier Electronics Inc | 550942M050AH2A vs 550942M050AH2MS |