Part Details for 550924U016DG2DS by Cornell Dubilier Electronics Inc
Overview of 550924U016DG2DS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550924U016DG2DS
550924U016DG2DS CAD Models
550924U016DG2DS Part Data Attributes
|
550924U016DG2DS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550924U016DG2DS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 920000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 920000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3.1 mΩ | |
Leakage Current | 4 mA | |
Length | 219.84 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 50000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550924U016DG2DS
This table gives cross-reference parts and alternative options found for 550924U016DG2DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550924U016DG2DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550924U016DG2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 920000uF, | Cornell Dubilier Electronics Inc | 550924U016DG2DS vs 550924U016DG2AP |
550924U016DG1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 920000uF, | Cornell Dubilier Electronics Inc | 550924U016DG2DS vs 550924U016DG1ES |
550924U016DG2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 920000uF, | Cornell Dubilier Electronics Inc | 550924U016DG2DS vs 550924U016DG2H |
550924U016DG1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 920000uF, | Cornell Dubilier Electronics Inc | 550924U016DG2DS vs 550924U016DG1B |
550924U016DG2EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 920000uF, | Cornell Dubilier Electronics Inc | 550924U016DG2DS vs 550924U016DG2EP |
550924U016DG1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 920000uF, | Cornell Dubilier Electronics Inc | 550924U016DG2DS vs 550924U016DG1E |
550924U016DG2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 920000uF, | Cornell Dubilier Electronics Inc | 550924U016DG2DS vs 550924U016DG2G |
550924U016DG2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 920000uF, | Cornell Dubilier Electronics Inc | 550924U016DG2DS vs 550924U016DG2FP |
550924U016DG2HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 920000uF, | Cornell Dubilier Electronics Inc | 550924U016DG2DS vs 550924U016DG2HP |
550924U016DG2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 75% +Tol, 10% -Tol, 920000uF, | Cornell Dubilier Electronics Inc | 550924U016DG2DS vs 550924U016DG2HS |