Part Details for 550913U050CF2ES by Cornell Dubilier Electronics Inc
Overview of 550913U050CF2ES by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550913U050CF2ES
550913U050CF2ES CAD Models
550913U050CF2ES Part Data Attributes
|
550913U050CF2ES
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550913U050CF2ES
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 91000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 91000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2.6 mΩ | |
Length | 143.64 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 49700 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550913U050CF2ES
This table gives cross-reference parts and alternative options found for 550913U050CF2ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550913U050CF2ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550913U050CF1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 91000uF, | Cornell Dubilier Electronics Inc | 550913U050CF2ES vs 550913U050CF1BS |
550913U050CF2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 91000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550913U050CF2ES vs 550913U050CF2DP |
550913U050CF1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 91000uF, | Cornell Dubilier Electronics Inc | 550913U050CF2ES vs 550913U050CF1HS |
550913U050CF1GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 91000uF, | Cornell Dubilier Electronics Inc | 550913U050CF2ES vs 550913U050CF1GP |
550913U050CF2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 91000uF, | Cornell Dubilier Electronics Inc | 550913U050CF2ES vs 550913U050CF2AP |
550913U050CF1HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 91000uF, | Cornell Dubilier Electronics Inc | 550913U050CF2ES vs 550913U050CF1HP |
550913U050CF2HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 91000uF, | Cornell Dubilier Electronics Inc | 550913U050CF2ES vs 550913U050CF2HP |
550913U050CF2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 91000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550913U050CF2ES vs 550913U050CF2DS |
550913U050CF2FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 91000uF, | Cornell Dubilier Electronics Inc | 550913U050CF2ES vs 550913U050CF2FP |
550913U050CF1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 91000uF, | Cornell Dubilier Electronics Inc | 550913U050CF2ES vs 550913U050CF1A |