Part Details for 5509122113 by TE Connectivity
Overview of 5509122113 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5509122113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2626
|
Newark | Atum-40/13-0-Ms-Stk |Raychem Te Connectivity 5509122113 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3300 / $11.7500 | Buy Now |
DISTI #
2266-5509122113-ND
|
DigiKey | 5509122113 Min Qty: 12 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
84 In Stock |
|
$10.8900 / $11.3000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Semi-Flexible - 1.575" (40.01mm) - 3 to 1 - Black - 4.00' (1.22m). RoHS: Compliant |
84 Partner Stock |
|
$11.5700 / $19.4000 | Buy Now |
DISTI #
16500315
|
Verical | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin/Dual Stick RoHS: Compliant Min Qty: 8 Package Multiple: 4 | Americas - 84 |
|
$10.2200 / $10.6000 | Buy Now |
DISTI #
5509122113
|
TTI | Heat Shrink Tubing & Sleeves ATUM-40/13-0-MS-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Stick | Americas - 0 |
|
$7.6100 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - Semi-Flexible - 1.575" (40.01mm) - 3 to 1 - Black - 4.00' (1.22m). RoHS: Compliant |
84 Partner Stock |
|
$11.5700 / $19.4000 | Buy Now |