Part Details for 550910774 by Molex
Overview of 550910774 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550910774
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550910774
|
Avnet Abacus | Conn Board to Board HDR 70 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 550910774) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
550910774
|
Avnet Abacus | Conn Board to Board HDR 70 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 550910774) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503055376
|
Chip1Stop | Conn Board to Board HDR 70 POS 0.635mm Solder ST SMD SlimStack? T/R RoHS: Compliant | 15651 |
|
$2.2500 / $3.0300 | Buy Now |
DISTI #
C1S516501063894
|
Chip1Stop | Conn Board to Board HDR 70 POS 0.635mm Solder ST SMD SlimStack? T/R RoHS: Compliant | 1000 |
|
$2.6900 | Buy Now |