Part Details for 550910374 by Molex
Overview of 550910374 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550910374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0550910374
|
Avnet Americas | Conn Stacking Header 30 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount - Tape and Reel (Alt: 0550910374) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$1.4083 | Buy Now |
DISTI #
67581684
|
Verical | Conn Board to Board PL 30 POS 0.635mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$1.3000 / $1.5200 | Buy Now |
|
Bristol Electronics | 535 |
|
RFQ | ||
DISTI #
550910374
|
Avnet Abacus | Conn Stacking Header 30 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount - Tape and Reel (Alt: 550910374) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
550910374
|
Avnet Abacus | Conn Stacking Header 30 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount - Tape and Reel (Alt: 550910374) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0550910374
|
Avnet Asia | Conn Stacking Header 30 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount (Alt: 0550910374) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 550910374
550910374 CAD Models
550910374 Part Data Attributes
|
550910374
Molex
Buy Now
|
Compare Parts:
550910374
Molex
|
Samacsys Manufacturer | Molex |