-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
147-411G-21D | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 8 Column, 2.0mm Wipe, NiS | |
147-411G-21V | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 8 Column, 2.0mm Wipe, GXT+ | |
147-411L-11D | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 12 Column, 1.5mm Wipe, NiS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2859
|
Newark | Mezzanine Conn, Plug, 140Pos, 2Row Rohs Compliant: Yes |Molex 55091-1474 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1001 |
|
$12.0000 / $16.6200 | Buy Now |
DISTI #
80AH3613
|
Newark | Mezzanine Conn, Plug, 140Pos, 2Row Rohs Compliant: Yes |Molex 55091-1474 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$8.5100 | Buy Now |
DISTI #
538-55091-1474
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 140 CKT RoHS: Compliant | 1290 |
|
$8.0900 / $11.9200 | Buy Now |
|
Onlinecomponents.com | 0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, Lead-Free, 140 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging RoHS: Compliant |
3084 Partner Stock |
|
$6.5200 / $8.8600 | Buy Now |
DISTI #
55091-1474
|
TTI | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 140 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$8.0500 | Buy Now |
DISTI #
550911474-MOL
|
TME | Connector: PCB to PCB | 3084 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4009 |
|
RFQ | |
|
Master Electronics | 0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 6.00 and 12.00mm Stacking Heights, Black, Lead-Free, 140 Circuits, Robotic Placement Metal Cap, with Embossed Tape on Reel Packaging RoHS: Compliant |
3084 Partner Stock |
|
$6.5200 / $8.8600 | Buy Now |
DISTI #
10194214
|
TestEquity LLC | Molex 55091-1474 SlimStack Board-to-Board Connector, 0.635mm Pitch, 0.635 Series, Plug, 6.00 or 12.00mm Mated Height, 6.40mm Mated Width, 140 Circuits | 3084 |
|
$9.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55091-1474
Molex
Buy Now
Datasheet
|
Compare Parts:
55091-1474
Molex
Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 55091-1474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55091-1474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55091-1404 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 55091-1474 vs 55091-1404 |
55091-1401 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 55091-1474 vs 55091-1401 |
500599-1479 | Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | 55091-1474 vs 500599-1479 |
55091-1472 | Board Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE | Molex | 55091-1474 vs 55091-1472 |
55091-1409 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | 55091-1474 vs 55091-1409 |
55091-1402 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 55091-1474 vs 55091-1402 |
55091-1479 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE | Molex | 55091-1474 vs 55091-1479 |
55091-1405 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | 55091-1474 vs 55091-1405 |
55091-1471 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE | Molex | 55091-1474 vs 55091-1471 |