55091-1004
Molex
Description: Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug

Overview of 55091-1004 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SCL3400-D01-004 Murata Manufacturing Co Ltd 2-axis (XY) digital inclinometer
54ACT11004FK/B Rochester Electronics LLC 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS
100494S5C Renesas Electronics Corporation KX4 ECL I/O SRAM

CAD Models for 55091-1004 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 55091-1004 by Molex

55091-1004
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
SLIMSTACK, SHROUDED, POLARIZED
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.635 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. 55091-1004
    Molex
    Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
    VS

Alternate Parts for 55091-1004

This table gives cross-reference parts and alternative options found for 55091-1004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55091-1004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KX15-100K2DE1000E Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug Japan Aviation Electronics Industry Limited 55091-1004 vs KX15-100K2DE1000E
KX15-100-LJ Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, Japan Aviation Electronics Industry Limited 55091-1004 vs KX15-100-LJ
353616-8 100 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG TE Connectivity 55091-1004 vs 353616-8
53569-1009 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug Molex 55091-1004 vs 53569-1009
AXK600645P Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal Panasonic Electronic Components 55091-1004 vs AXK600645P
53352-1006 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Molex 55091-1004 vs 53352-1006
CPB64100-0101F Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, SMK Corporation 55091-1004 vs CPB64100-0101F
K050APX-100290G Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug Kycon Inc 55091-1004 vs K050APX-100290G
5-353185-8 CONNECTOR, 100 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG TE Connectivity 55091-1004 vs 5-353185-8
61083-101446LF Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE Amphenol FCi 55091-1004 vs 61083-101446LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55091-1004 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55091-1004 by Molex

Select Manufacturer
Which Manufacturer of 55091-1004 would you like to use for your alert(s)?
  • Please alert me when 55091-1004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55091-1004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55091-1004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55091-1004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55091-1004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55091-1004 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: