-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141006-744A000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Receptacle, 24S+7HP | |
51940-674LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6ACP 24S Vertical, Solder To Board Receptacle | |
10045509-104LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Pin Coplanar low profile. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0984
|
Newark | Connectors .635 Header Surface Mnt 60 Ckt |Molex 55091-0674 (Alternate Part Number: 822348192403 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 41900 |
|
$3.0800 | Buy Now |
DISTI #
37AC1313
|
Newark | Connector, Stacking, Header, 60Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Header Rohs Compliant: Yes |Molex 55091-0674 (Alternate Part Number: 822348192403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 317 |
|
$3.4900 / $4.1300 | Buy Now |
DISTI #
538-55091-0674
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 60 CKT RoHS: Compliant | 1631 |
|
$2.9000 / $5.2100 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 60 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
41900 Partner Stock |
|
$2.2300 / $2.7500 | Buy Now |
DISTI #
74493331
|
Verical | Conn Board to Board PL 60 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 36000 |
|
$2.2100 / $2.7400 | Buy Now |
DISTI #
77313353
|
Verical | Conn Board to Board PL 60 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$2.2820 | Buy Now |
DISTI #
16500310
|
Verical | Conn Board to Board PL 60 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$2.2100 / $2.7400 | Buy Now |
DISTI #
60910557
|
Verical | Conn Board to Board PL 60 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1801 | Americas - 568 |
|
$2.2287 / $2.5426 | Buy Now |
|
Quest Components | 454 |
|
$2.7654 / $5.0280 | Buy Now | |
DISTI #
55091-0674
|
TTI | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 60 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$2.2300 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55091-0674
Molex
Buy Now
Datasheet
|
Compare Parts:
55091-0674
Molex
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT,TAPE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |