-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-474MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-474MLC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPD5030-474MEB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0982
|
Newark | 0.635 Btb Plg Hsg Assy 40Ckt Embstp Pkg |Molex 55091-0474 (Alternate Part Number: 822348192380 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$1.8200 | Buy Now |
DISTI #
99Y4926
|
Newark | Connector, Stacking, Header, 40Pos, 2Row, Product Range:Slimstack 55091 Series, No. Of Contacts:40Contacts, Gender:Header, Pitch Spacing:0.635Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:- Rohs Compliant: Yes |Molex 55091-0474 (Alternate Part Number: 822348192380 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6800 / $2.9700 | Buy Now |
DISTI #
538-55091-0474
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 40 CKT RoHS: Compliant | 4026 |
|
$1.7200 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 40 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
9000 Partner Stock |
|
$1.4100 / $1.4500 | Buy Now |
DISTI #
65677439
|
Verical | Conn Board to Board PL 40 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$1.4400 / $1.6200 | Buy Now |
DISTI #
83644876
|
Verical | Conn Board to Board PL 40 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$2.0860 / $2.3520 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 608 |
|
$1.9808 / $3.6015 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | 124 |
|
$2.2209 / $3.6015 | Buy Now |
DISTI #
55091-0474
|
TTI | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 40 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 18000 In Stock |
|
$1.5600 | Buy Now |
DISTI #
MX-55091-0474
|
TME | connector 55091-0474 Min Qty: 1 | 0 |
|
$2.2500 / $3.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55091-0474
Molex
Buy Now
Datasheet
|
Compare Parts:
55091-0474
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS,ELV COMPLIANT,TAPE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |