-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-274-10L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DR0810-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, ROHS COMPLIANT | |
MSD1260-274KLB | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6407
|
Newark | Connector, Stacking, Header, 20Pos, 2Row, Product Range:Slimstack 55091 Series, No. Of Contacts:20Contacts, Gender:Header, Pitch Spacing:0.635Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Molex 55091-0274 (Alternate Part Number: 822348192366 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4452 |
|
$2.2900 / $2.9100 | Buy Now |
DISTI #
28W0980
|
Newark | Stacking Board Connector, Slimstack 55091 Series, Plug, 0.64 Mm, 20, Surface Mount |Molex 55091-0274 (Alternate Part Number: 822348192366 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$1.7800 / $1.8300 | Buy Now |
DISTI #
0550910274
|
Avnet Americas | Conn Stacking Header 20 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount - Tape and Reel (Alt: 0550910274) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$1.5817 / $2.0360 | Buy Now |
DISTI #
0550910274
|
Avnet Americas | Conn Stacking Header 20 POS 6mm and 12mm Stack Height 0.635mm Solder ST Surface Mount - Tape and Reel (Alt: 0550910274) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$1.4347 / $1.6826 | Buy Now |
DISTI #
538-55091-0274
|
Mouser Electronics | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 20 CKT RoHS: Compliant | 5509 |
|
$1.6800 / $2.6300 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 20 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
3000 Partner Stock |
|
$1.6700 / $1.7500 | Buy Now |
DISTI #
80558930
|
Verical | Conn Board to Board PL 20 POS 0.635mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.8200 | Buy Now |
DISTI #
19020441
|
Verical | Conn Board to Board PL 20 POS 0.635mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.8200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.025 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, PLUG | 5255 |
|
$2.1885 / $4.3770 | Buy Now |
DISTI #
55091-0274
|
TTI | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 20 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 23000 In Stock |
|
$1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55091-0274
Molex
Buy Now
Datasheet
|
Compare Parts:
55091-0274
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |