Part Details for 5508FE 008U500 by Belden Inc
Overview of 5508FE 008U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5508FE 008U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C4080
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 22Awg, 500Ft, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152M, Jacket Color:Gray Rohs Compliant: Yes |Belden 5508FE 008U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 29 |
|
$237.1400 / $255.4900 | Buy Now |
DISTI #
BEL1976-ND
|
DigiKey | CABLE 10CON 22AWG GRAY SHLD Min Qty: 500 Lead time: 7 Weeks Container: Box |
12000 In Stock |
|
$0.3529 / $0.4624 | Buy Now |
DISTI #
566-5508FE-U500-08
|
Mouser Electronics | Multi-Conductor Cables 10 #22 PO FS FRPVC | 12 |
|
$234.1200 | Buy Now |
DISTI #
71377593
|
RS | Security & Alarm Cable, 22Awg/10C, BC, Shielded, Riser-CMR, PVC, Gray | Belden 5508FE 008U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 2 |
|
$207.9500 / $236.3100 | Buy Now |