Part Details for 550882M100AF2BP by Cornell Dubilier Electronics Inc
Overview of 550882M100AF2BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550882M100AF2BP
550882M100AF2BP CAD Models
550882M100AF2BP Part Data Attributes
|
550882M100AF2BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550882M100AF2BP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 8800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.53 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.5 mΩ | |
Length | 143.64 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 14500 mA | |
Terminal Pitch | 12.7 mm |
Alternate Parts for 550882M100AF2BP
This table gives cross-reference parts and alternative options found for 550882M100AF2BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550882M100AF2BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550882M100AF2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550882M100AF2BP vs 550882M100AF2AP |
550882M100AF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550882M100AF2BP vs 550882M100AF2BS |
550882M100AF1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550882M100AF2BP vs 550882M100AF1B |
550882M100AF2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550882M100AF2BP vs 550882M100AF2MP |
550882M100AF2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550882M100AF2BP vs 550882M100AF2M |
550882M100AF1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550882M100AF2BP vs 550882M100AF1AS |
550882M100AF1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550882M100AF2BP vs 550882M100AF1BP |
550882M100AF1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 550882M100AF2BP vs 550882M100AF1A |