Part Details for 55088201203 by Sumida Corporation
Overview of 55088201203 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 55088201203
55088201203 CAD Models
55088201203 Part Data Attributes
|
55088201203
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
55088201203
Sumida Corporation
General Purpose Inductor, 0.082uH, 20%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.39 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1430 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 20% |
Alternate Parts for 55088201203
This table gives cross-reference parts and alternative options found for 55088201203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55088201203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55C88201203 | General Purpose Inductor, | Sumida Corporation | 55088201203 vs 55C88201203 |
55A882012T5 | General Purpose Inductor, | Sumida Corporation | 55088201203 vs 55A882012T5 |
54A882012T0 | General Purpose Inductor, | Sumida Corporation | 55088201203 vs 54A882012T0 |
54C88201200 | General Purpose Inductor, | Sumida Corporation | 55088201203 vs 54C88201200 |
540882012T5 | General Purpose Inductor, | Sumida Corporation | 55088201203 vs 540882012T5 |
54M88201200 | General Purpose Inductor, | Sumida Corporation | 55088201203 vs 54M88201200 |
550882012T3 | General Purpose Inductor, | Sumida Corporation | 55088201203 vs 550882012T3 |
54A882012T5 | General Purpose Inductor, | Sumida Corporation | 55088201203 vs 54A882012T5 |
54A88201205 | General Purpose Inductor, | Sumida Corporation | 55088201203 vs 54A88201205 |
54C882012T3 | General Purpose Inductor, | Sumida Corporation | 55088201203 vs 54C882012T3 |