Part Details for 55082-0292 by Molex
Overview of 55082-0292 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60292U | Renesas Electronics Corporation | 24-BIT BUS EXCH. SWITCH | |
10136655-0821LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Gold Flash plating, 8 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. | |
10136655-0822LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Gold Flash plating, 8 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. |
Price & Stock for 55082-0292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
43400 Partner Stock |
|
$0 | Buy Now |
DISTI #
80319267
|
Verical | 55082-0292 Min Qty: 1078 Package Multiple: 1 | Americas - 43400 |
|
$0.0540 / $0.0580 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 56420 |
|
RFQ | |
DISTI #
C1S549810774317
|
Chip1Stop | Unclassified | 43400 |
|
$0.0574 / $0.0657 | Buy Now |