Part Details for 55081014205 by Sumida Corporation
Overview of 55081014205 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 55081014205
55081014205 CAD Models
55081014205 Part Data Attributes
|
55081014205
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
55081014205
Sumida Corporation
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.35 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1310 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for 55081014205
This table gives cross-reference parts and alternative options found for 55081014205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55081014205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
540810142T3 | General Purpose Inductor, | Sumida Corporation | 55081014205 vs 540810142T3 |
55081014200 | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Sumida Corporation | 55081014205 vs 55081014200 |
55A81014205 | General Purpose Inductor, | Sumida Corporation | 55081014205 vs 55A81014205 |
55C81014203 | General Purpose Inductor, | Sumida Corporation | 55081014205 vs 55C81014203 |
55C810142T5 | General Purpose Inductor, | Sumida Corporation | 55081014205 vs 55C810142T5 |
54A810142T5 | General Purpose Inductor, | Sumida Corporation | 55081014205 vs 54A810142T5 |
55C81014205 | General Purpose Inductor, | Sumida Corporation | 55081014205 vs 55C81014205 |
55M810142T0 | General Purpose Inductor, | Sumida Corporation | 55081014205 vs 55M810142T0 |
54C81014205 | General Purpose Inductor, | Sumida Corporation | 55081014205 vs 54C81014205 |
55A810142T0 | General Purpose Inductor, | Sumida Corporation | 55081014205 vs 55A810142T0 |