Part Details for 55075-00-03-A by Hamlin Electronics
Overview of 55075-00-03-A by Hamlin Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 55075-00-03-A
55075-00-03-A CAD Models
55075-00-03-A Part Data Attributes
|
55075-00-03-A
Hamlin Electronics
Buy Now
Datasheet
|
Compare Parts:
55075-00-03-A
Hamlin Electronics
Hall Effect Sensor, 20mA, Cylindrical,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HAMLIN ELECTRONICS EUROPE LTD | |
Reach Compliance Code | unknown | |
Operating Current-Max | 10.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 25.2 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE |