Part Details for 55075-00-03-C by Littelfuse Inc
Overview of 55075-00-03-C by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 55075-00-03-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
934-55075-00-03-C
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors 500mm FASTONS Geartooth Speed Sens RoHS: Compliant | 0 |
|
$18.9000 | Order Now |
Part Details for 55075-00-03-C
55075-00-03-C CAD Models
55075-00-03-C Part Data Attributes
|
55075-00-03-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
55075-00-03-C
Littelfuse Inc
Hall Effect Sensor, 20mA, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | OVER VOLTAGE PROTECTION; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Height | 46 mm | |
Body Length or Diameter | 12 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 10.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Body Material | stainless steel | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | SPEED SENSOR | |
Supply Voltage-Max | 25.2 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | CABLE |