Datasheets
55063-0370 by: Molex

Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE

Part Details for 55063-0370 by Molex

Overview of 55063-0370 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
10136655-0631LF Amphenol Communications Solutions Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, 6 Positions, Black Color, GW Compatible LCP, Tape and Reel packing.
10136655-0632LF Amphenol Communications Solutions Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, 6 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing.
10073037-002CLF Amphenol Communications Solutions Extended Height eSCA2 Fiber Channel Receptacle 40 Position, SMT, Lead-Free, without dustcover, with pickup cap

Part Details for 55063-0370

55063-0370 Part Data Attributes

55063-0370 Molex
Buy Now Datasheet
Compare Parts:
55063-0370 Molex Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 1.25 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 3
UL Flammability Code 94V-0

Alternate Parts for 55063-0370

This table gives cross-reference parts and alternative options found for 55063-0370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55063-0370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DF14A-3P-1.25H Hirose Electric Co Ltd Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT 55063-0370 vs DF14A-3P-1.25H
55450-0360 Molex Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE 55063-0370 vs 55450-0360
BM03B5.6-AGHS-GG-TF JST Manufacturing Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, 55063-0370 vs BM03B5.6-AGHS-GG-TF
55456-0369 Molex Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE 55063-0370 vs 55456-0369
DF13A-3P-1.25H Hirose Electric Co Ltd Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT 55063-0370 vs DF13A-3P-1.25H
55456-0339 Molex Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal 55063-0370 vs 55456-0339
DF13-3P-1.25H Hirose Electric Co Ltd Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT 55063-0370 vs DF13-3P-1.25H
HS8803E-BS4 Foxconn Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT 55063-0370 vs HS8803E-BS4
10091214-003000LF Amphenol FCi Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE 55063-0370 vs 10091214-003000LF
53779-0319 Molex Check for Price Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE 55063-0370 vs 53779-0319

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 55063-0370 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 55063-0370 by Molex

Select Manufacturer
Which Manufacturer of 55063-0370 would you like to use for your alert(s)?
  • Please alert me when 55063-0370 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 55063-0370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 55063-0370 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 55063-0370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 55063-0370.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 55063-0370 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: