5506-7501-000
Description: RF Connector Adapter, Panel Mount, Female-Male, Jack

Overview of 5506-7501-000 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADL5506-EVALZ Analog Devices adl5506 Evaluation Board
ADL5506ACBZ-R7 Analog Devices 10MHz - 8GHz, 50dB Logarithmic
LT5506EUF#PBF Analog Devices 40MHz to 500MHz 4xrature Demod

Price & Stock for 5506-7501-000 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 5506-7501-000
Richardson RFPD BETWEEN SERIES ADAPTER Min Qty: 1 0
RFQ

CAD Models for 5506-7501-000 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5506-7501-000 by Radiall

5506-7501-000
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Body/Shell Style
JACK
Characteristic Impedance
75 Ω
Connector Type
RF CONNECTOR ADAPTER
Contact Gender
FEMALE-MALE
Coupling Type
BAYONET-THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Manufacturer Series
5506
Option
GENERAL PURPOSE
Panel Mount
YES
Want to compare parts?
  1. 5506-7501-000
    Radiall
    RF Connector Adapter, Panel Mount, Female-Male, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5506-7501-000 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5506-7501-000 by Radiall

Select Manufacturer
Which Manufacturer of 5506-7501-000 would you like to use for your alert(s)?
  • Please alert me when 5506-7501-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5506-7501-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5506-7501-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5506-7501-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5506-7501-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5506-7501-000 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: