Part Details for 5506-20-140-24-PTH by Thermometrics
Overview of 5506-20-140-24-PTH by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10033MLF | Amphenol Communications Solutions | PCIe Gen 4 x16 vertical PTH Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, 30u\\ Gold on Contact Area |
Part Details for 5506-20-140-24-PTH
5506-20-140-24-PTH CAD Models
5506-20-140-24-PTH Part Data Attributes
|
5506-20-140-24-PTH
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
5506-20-140-24-PTH
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, PTC, 20ohm, CHASSIS MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 40 W | |
Resistance | 20 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | SPECIAL | |
Thermistor Application | HEATING ELEMENT |