Part Details for 550561T450BB0AS by Cornell Dubilier Electronics Inc
Overview of 550561T450BB0AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550561T450BB0AS
550561T450BB0AS CAD Models
550561T450BB0AS Part Data Attributes
|
550561T450BB0AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550561T450BB0AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 95.1 mΩ | |
Length | 79.38 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 6000 mA | |
Terminal Pitch | 22.23 mm |
Alternate Parts for 550561T450BB0AS
This table gives cross-reference parts and alternative options found for 550561T450BB0AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550561T450BB0AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550561T450BB0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 550561T450BB0AS vs 550561T450BB0M |
550561T450BB0MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 550561T450BB0AS vs 550561T450BB0MS |
550561T450BB0AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 550561T450BB0AS vs 550561T450BB0AP |
550561T450BB0MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 560uF, | Cornell Dubilier Electronics Inc | 550561T450BB0AS vs 550561T450BB0MP |
550561T450BB0B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550561T450BB0AS vs 550561T450BB0B |