Part Details for 550523U075DC1HP by Cornell Dubilier Electronics Inc
Overview of 550523U075DC1HP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550523U075DC1HP
550523U075DC1HP CAD Models
550523U075DC1HP Part Data Attributes
|
550523U075DC1HP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550523U075DC1HP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 52000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 52000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9.4 mΩ | |
Length | 105.54 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 28300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550523U075DC1HP
This table gives cross-reference parts and alternative options found for 550523U075DC1HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550523U075DC1HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550523U075DC1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 52000uF, | Cornell Dubilier Electronics Inc | 550523U075DC1HP vs 550523U075DC1FP |
550523U075DC2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 52000uF, | Cornell Dubilier Electronics Inc | 550523U075DC1HP vs 550523U075DC2G |
550523U075DC2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 52000uF, | Cornell Dubilier Electronics Inc | 550523U075DC1HP vs 550523U075DC2FS |
550523U075DC2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 52000uF, | Cornell Dubilier Electronics Inc | 550523U075DC1HP vs 550523U075DC2DS |
550523U075DC2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 52000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550523U075DC1HP vs 550523U075DC2BS |
550523U075DC1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 52000uF, | Cornell Dubilier Electronics Inc | 550523U075DC1HP vs 550523U075DC1GS |
550523U075DC2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 52000uF, | Cornell Dubilier Electronics Inc | 550523U075DC1HP vs 550523U075DC2E |
550523U075DC2EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 52000uF, | Cornell Dubilier Electronics Inc | 550523U075DC1HP vs 550523U075DC2EP |
550523U075DC1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 52000uF, | Cornell Dubilier Electronics Inc | 550523U075DC1HP vs 550523U075DC1DS |
550523U075DC1EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 75% +Tol, 10% -Tol, 52000uF, | Cornell Dubilier Electronics Inc | 550523U075DC1HP vs 550523U075DC1EP |