Part Details for 550521T200AA2AS by Cornell Dubilier Electronics Inc
Overview of 550521T200AA2AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550521T200AA2AS
550521T200AA2AS CAD Models
550521T200AA2AS Part Data Attributes
|
550521T200AA2AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550521T200AA2AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 520uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 520 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.53 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 116 mΩ | |
Length | 54.74 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 5700 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550521T200AA2AS
This table gives cross-reference parts and alternative options found for 550521T200AA2AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550521T200AA2AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550521T200AA2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 520uF, | Cornell Dubilier Electronics Inc | 550521T200AA2AS vs 550521T200AA2MS |
550521T200AA2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 520uF, | Cornell Dubilier Electronics Inc | 550521T200AA2AS vs 550521T200AA2A |
550521T200AA1BS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550521T200AA2AS vs 550521T200AA1BS |
550521T200AA1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 520uF, | Cornell Dubilier Electronics Inc | 550521T200AA2AS vs 550521T200AA1AP |
550521T200AA1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 520uF, | Cornell Dubilier Electronics Inc | 550521T200AA2AS vs 550521T200AA1AS |
550521T200AA1B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550521T200AA2AS vs 550521T200AA1B |
550521T200AA1BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550521T200AA2AS vs 550521T200AA1BP |
550521T200AA1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 520uF, | Cornell Dubilier Electronics Inc | 550521T200AA2AS vs 550521T200AA1M |
550521T200AA1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 50% +Tol, 10% -Tol, 520uF, | Cornell Dubilier Electronics Inc | 550521T200AA2AS vs 550521T200AA1A |
550521T200AA2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 520uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550521T200AA2AS vs 550521T200AA2BS |