Part Details for 55050C by Murata Manufacturing Co Ltd
Overview of 55050C by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55050C
|
Avnet Abacus | Current Transformer 1:1:50 1000Vrms 0.0023Ohm Prim. DCR 0.35Ohm Sec. DCR 15000mA Surface Mount (Alt: 55050C) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 55050C
55050C CAD Models
55050C Part Data Attributes
|
55050C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
55050C
Murata Manufacturing Co Ltd
Current Sense Transformer, 15A, 1:1:50, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 7.1 mm | |
Length | 14.6 mm | |
Load Resistance | 50 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE; TAPE & REEL | |
Peak Primary Current | 15 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 3800 µH | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:50 | |
Width | 12.6 mm |