Part Details for 5504UE 008500 by Belden Inc
Overview of 5504UE 008500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5504UE 008500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1376
|
Newark | Unshielded Multiconductor Cable 6 Conductor 22Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:6Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Gray Rohs Compliant: Yes |Belden 5504UE 008500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$138.3500 / $149.0600 | Buy Now |
DISTI #
BEL1360-500-ND
|
DigiKey | CABLE 6COND 22AWG GRAY Min Qty: 500 Lead time: 8 Weeks Container: Spool |
4500 In Stock |
|
$0.2205 / $0.2867 | Buy Now |
DISTI #
566-5504UE-500-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG 6C UNSHLD 500ft SPOOL GRAY RoHS: Compliant | 10 |
|
$120.5800 / $140.7900 | Buy Now |
DISTI #
71317148
|
RS | Security & Sound, 22awg/6c, TC, Shielded, Riser-CMR, PVC, Gray | Belden 5504UE 008500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$128.1500 / $139.2900 | RFQ |