Part Details for 5504FE 008U1000 by Belden Inc
Overview of 5504FE 008U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5504FE 008U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C4069
|
Newark | Shielded Multiconductor Cable, 6 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 5504FE 008U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$303.0800 / $326.5300 | Buy Now |
DISTI #
BEL8362-1000-ND
|
DigiKey | CABLE 6CON 22AWG GRAY SHLD Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2897 | Buy Now |
DISTI #
566-5504FE-U1000-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG 6C SHIELD 1000ft BOX GRAY RoHS: Compliant | 4 |
|
$294.8900 / $304.0400 | Buy Now |
DISTI #
70003685
|
RS | Multiconductor Cable, 6C/22AWG, 7x30, BC, Foil, Gray PVC | Belden 5504FE 008U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Box | 3 |
|
$282.7600 / $304.0400 | Buy Now |