Part Details for 5504649-5 by TE Connectivity
Overview of 5504649-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 5504649-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5504649-5-ND
|
DigiKey | CONN FIBER FC PLUG SMPLX 125UM Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5504649-5
|
Avnet Americas | Conn FC Single Mode ST 3mm Bulk - Bulk (Alt: 5504649-5) Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ |
Part Details for 5504649-5
5504649-5 CAD Models
5504649-5 Part Data Attributes
|
5504649-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5504649-5
TE Connectivity
FIBER OPTIC CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |