Part Details for 550452T300CF2BP by Cornell Dubilier Electronics Inc
Overview of 550452T300CF2BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550452T300CF2BP
550452T300CF2BP CAD Models
550452T300CF2BP Part Data Attributes
|
550452T300CF2BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550452T300CF2BP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 4500uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30.1 mΩ | |
Leakage Current | 3.48569 mA | |
Length | 143.64 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 18000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550452T300CF2BP
This table gives cross-reference parts and alternative options found for 550452T300CF2BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550452T300CF2BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550452T300CF1G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF2BP vs 550452T300CF1G |
550452T300CF2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF2BP vs 550452T300CF2ES |
550452T300CF1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF2BP vs 550452T300CF1DS |
550452T300CF2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF2BP vs 550452T300CF2GP |
550452T300CF2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF2BP vs 550452T300CF2GS |
550452T300CF2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF2BP vs 550452T300CF2FS |
550452T300CF2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF2BP vs 550452T300CF2E |
550452T300CF2EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF2BP vs 550452T300CF2EP |
550452T300CF1HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF2BP vs 550452T300CF1HS |
550452T300CF1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF2BP vs 550452T300CF1FS |