Part Details for 550452T300CF1EP by Cornell Dubilier Electronics Inc
Overview of 550452T300CF1EP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550452T300CF1EP
550452T300CF1EP CAD Models
550452T300CF1EP Part Data Attributes
|
550452T300CF1EP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550452T300CF1EP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20.2 mΩ | |
Length | 143.64 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 25400 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550452T300CF1EP
This table gives cross-reference parts and alternative options found for 550452T300CF1EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550452T300CF1EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550452T300CF2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF1EP vs 550452T300CF2DP |
550452T300CF2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF1EP vs 550452T300CF2DS |
550452T300CF2GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF1EP vs 550452T300CF2GP |
550452T300CF1BS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550452T300CF1EP vs 550452T300CF1BS |
550452T300CF2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF1EP vs 550452T300CF2GS |
550452T300CF2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF1EP vs 550452T300CF2G |
550452T300CF1B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550452T300CF1EP vs 550452T300CF1B |
550452T300CF2HS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF1EP vs 550452T300CF2HS |
550452T300CF2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4500uF, | Cornell Dubilier Electronics Inc | 550452T300CF1EP vs 550452T300CF2ES |
550452T300CF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 4500uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550452T300CF1EP vs 550452T300CF2BS |