Part Details for 550442T300DC1BP by Cornell Dubilier Electronics Inc
Overview of 550442T300DC1BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550442T300DC1BP
550442T300DC1BP CAD Models
550442T300DC1BP Part Data Attributes
|
550442T300DC1BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550442T300DC1BP
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21.2 mΩ | |
Length | 105.54 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 24800 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550442T300DC1BP
This table gives cross-reference parts and alternative options found for 550442T300DC1BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550442T300DC1BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550442T300DC1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4400uF, | Cornell Dubilier Electronics Inc | 550442T300DC1BP vs 550442T300DC1GS |
550442T300DC2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4400uF, | Cornell Dubilier Electronics Inc | 550442T300DC1BP vs 550442T300DC2AP |
550442T300DC2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4400uF, | Cornell Dubilier Electronics Inc | 550442T300DC1BP vs 550442T300DC2H |
550442T300DC2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 4400uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550442T300DC1BP vs 550442T300DC2BS |
550442T300DC2EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4400uF, | Cornell Dubilier Electronics Inc | 550442T300DC1BP vs 550442T300DC2EP |
550442T300DC1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4400uF, | Cornell Dubilier Electronics Inc | 550442T300DC1BP vs 550442T300DC1FS |
550442T300DC1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4400uF, | Cornell Dubilier Electronics Inc | 550442T300DC1BP vs 550442T300DC1DP |
550442T300DC1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4400uF, | Cornell Dubilier Electronics Inc | 550442T300DC1BP vs 550442T300DC1FP |
550442T300DC2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4400uF, | Cornell Dubilier Electronics Inc | 550442T300DC1BP vs 550442T300DC2GS |
550442T300DC1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 4400uF, | Cornell Dubilier Electronics Inc | 550442T300DC1BP vs 550442T300DC1E |