Part Details for 5504407-7 by TE Connectivity
Overview of 5504407-7 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5504407-7
5504407-7 CAD Models
5504407-7 Part Data Attributes:
|
5504407-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5504407-7
TE Connectivity
Fiber Optic FC Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |