Part Details for 5504407-6 by TE Connectivity
Overview of 5504407-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5504407-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5504407-6-ND
|
DigiKey | CONN COUPLER RCPT FC-FC SIMPLEX Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5504407-6
|
Avnet Americas | Conn FC Single Mode RCP ST Bulk - Bulk (Alt: 5504407-6) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5504407-6
|
Avnet Americas | Conn FC Single Mode RCP ST Bulk - Bulk (Alt: 5504407-6) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for 5504407-6
5504407-6 CAD Models
5504407-6 Part Data Attributes:
|
5504407-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5504407-6
TE Connectivity
SINGLE MODE, SIMPLEX FC CONNECTOR, RECEPTACLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |