There are no models available for this part yet.
Overview of 550435-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 550435-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$4.8700 | Buy Now | ||
DISTI #
RYC55A0134-26-9/93/96CS22
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0134-26-9/93/96CS22 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 55A0134-26-9/93/96CS2275 RoHS: Compliant | 0 |
|
$4.8600 / $13.6700 | Buy Now | ||
DISTI #
RYC55A0134-26-9/93/96CS22
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0134-26-9/93/96CS22 | 0 |
|
Buy Now | ||
DISTI #
000000000006399721
|
Sager | Multi-Conductor Cables 55A0134-26-9/93/96CS2275 Min Qty: 1 | 0 |
|
$5.3100 / $6.6500 | Buy Now | |
Master Electronics | 55A0134-26-9/93/96CS2275 RoHS: Compliant | 0 |
|
$4.8600 / $13.6700 | Buy Now |
CAD Models for 550435-000 by TE Connectivity
Part Data Attributes for 550435-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|