Part Details for 550402M350CF1AS by Cornell Dubilier Electronics Inc
Overview of 550402M350CF1AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 550402M350CF1AS
550402M350CF1AS CAD Models
550402M350CF1AS Part Data Attributes
|
550402M350CF1AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550402M350CF1AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 20.4 mΩ | |
Length | 143.64 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 24900 mA | |
Terminal Pitch | 28.58 mm |
Alternate Parts for 550402M350CF1AS
This table gives cross-reference parts and alternative options found for 550402M350CF1AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550402M350CF1AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550402M350CF1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550402M350CF1AS vs 550402M350CF1BS |
550402M350CF1FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550402M350CF1AS vs 550402M350CF1FS |
550402M350CF1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550402M350CF1AS vs 550402M350CF1B |
550402M350CF2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550402M350CF1AS vs 550402M350CF2G |
550402M350CF2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550402M350CF1AS vs 550402M350CF2DS |
550402M350CF1DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550402M350CF1AS vs 550402M350CF1DP |
550402M350CF1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550402M350CF1AS vs 550402M350CF1D |
550402M350CF1EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550402M350CF1AS vs 550402M350CF1EP |
550402M350CF1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550402M350CF1AS vs 550402M350CF1FP |
550402M350CF1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4000uF, | Cornell Dubilier Electronics Inc | 550402M350CF1AS vs 550402M350CF1DS |